Reference Only

661-001NF14N

Circular MIL Spec Tools, Hardware & Accessories EMI RECEPT CVR NO ATTACHMENT

Manufacturer:

Mfr Part:
661-001NF14N

TTI Part:
661-001NF14N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeReceptacle Cover
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$302.56$302.56
$299.56$599.12
$296.60$1,186.40
$216.11$2,161.10
$189.10$3,782.00
Need more?
Sign in to add projects and notes