Reference Only

660-050XM15N

Circular MIL Spec Tools, Hardware & Accessories RECEPT THREAD CVR NO ATTACHMENT

Manufacturer:

Mfr Part:
660-050XM15N

TTI Part:
660-050XM15N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
ProductAccessories
TypeReceptacle Cover
Series660-050
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7616995190
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,000.98$1,000.98
Need more?

My Notes

Sign into see notes.