Reference Only
660-024NF21N
Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL
Datasheet
660-024NF21N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Protective Covers | |
| Type | Receptacle Cover | |
| Series | 660-024 | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium, CAS 7440-43-9 |
Documents
Datasheet
Product Catalogs
83In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $165.90 | $165.90 | |
| $164.24 | $328.48 | |
| $162.61 | $650.44 | |
| $141.26 | $1,412.60 | |
| $116.17 | $2,323.40 |
Need more?
My Notes
Sign into see notes.