Reference Only

660-024NF15N

Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL

Manufacturer:

Mfr Part:
660-024NF15N

TTI Part:
660-024NF15N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 III
ProductProtective Covers
TypeReceptacle Cover
Series660-024
For Use WithMIL-DTL-38999 III Connectors
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
QualificationEREL
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium, CAS 7440-43-9

Documents

EDA / CAD Models

42In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$167.01$167.01
$165.36$330.72
$163.72$654.88
$139.83$1,398.30
$134.03$2,680.60
Need more?

My Notes

Sign into see notes.