Reference Only

660-024M15N

Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR NO ATTACHMENT

Manufacturer:

Mfr Part:
660-024M15N

TTI Part:
660-024M15N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-38999 III
ProductProtective Covers
TypeReceptacle Cover
Series660-024
For Use WithMIL-DTL-38999 III Connectors
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

34In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$356.14$356.14
$337.40$674.80
$313.94$1,255.76
$272.26$2,722.60
$208.00$4,160.00
Need more?

My Notes

Sign into see notes.