Reference Only
660-024M11N
Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR NO ATTACHMENT
Datasheet
660-024M11N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Protective Covers | |
| Type | Receptacle Cover | |
| Series | 660-024 | |
| For Use With | MIL-DTL-38999 III Connectors | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $253.42 | $253.42 | |
| $215.03 | $430.06 | |
| $212.90 | $851.60 | |
| $154.35 | $1,543.50 | |
| $148.19 | $2,963.80 | |
| $146.72 | $5,135.20 | |
| $95.21 | $9,521.00 |
Need more?
Sign in to add projects and notes