Reference Only

620MS065M09

Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL

Manufacturer:

Mfr Part:
620MS065M09

TTI Part:
620MS065M09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-38999
Shell Size9
Mating StyleRotatable Coupling
Shell MaterialAluminum
Shell StyleStraight
PackagingEach
Cable Diameter16.51 mm
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

36In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$315.16$315.16
$312.03$624.06
$308.93$1,235.72
$214.88$2,148.80
$212.74$4,254.80
Need more?

My Notes

Sign into see notes.