Reference Only
620MS064M14
Circular MIL Spec Strain Reliefs & Adapters DIRECT COUPLING
Datasheet
620MS064M14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Shell Size | 14 | |
| Mating Style | Direct Coupling | |
| Shell Material | Aluminum | |
| Shell Style | Straight | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $430.20 | $430.20 | |
| $363.86 | $727.72 | |
| $360.25 | $1,441.00 | |
| $255.47 | $2,554.70 | |
| $252.93 | $5,058.60 |
Need more?
My Notes
Sign into see notes.