Reference Only
620MS064M12
Circular MIL Spec Strain Reliefs & Adapters DIRECT COUPLING
Datasheet
620MS064M12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Shell Size | 12 | |
| Mating Style | Direct Coupling | |
| Shell Material | Aluminum | |
| Shell Style | Straight | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
50 expected 09-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $333.12 | $333.12 | |
| $329.82 | $659.64 | |
| $326.56 | $1,306.24 | |
| $237.94 | $2,379.40 | |
| $208.20 | $4,164.00 | |
| $155.30 | $7,765.00 |
Need more?
Sign in to add projects and notes