Reference Only
620MS064M07
Circular MIL Spec Strain Reliefs & Adapters DIRECT COUPLING
Datasheet
620MS064M07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Shell Size | 7 | |
| Mating Style | Direct Coupling | |
| Shell Material | Aluminum | |
| Shell Style | Straight | |
| Packaging | Each | |
| Cable Diameter | 0.23 in | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $328.27 | $328.27 | |
| $277.56 | $555.12 | |
| $274.81 | $1,099.24 | |
| $198.94 | $1,989.40 | |
| $196.97 | $3,939.40 | |
| $195.02 | $6,825.70 | |
| $118.58 | $11,858.00 |
Need more?
Sign in to add projects and notes