Reference Only
620HS011M09
Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL
Datasheet
620HS011M09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Shell Size | 9 | |
| Mating Style | Rotatable Coupling | |
| Shell Style | Straight | |
| Series | 620 | |
| Packaging | Each | |
| Cable Diameter | 2.5 mm, 5.9 mm | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.83 | $65.83 | |
| $65.18 | $130.36 | |
| $64.53 | $258.12 | |
| $52.93 | $529.30 | |
| $52.41 | $1,048.20 | |
| $51.89 | $1,816.15 | |
| $47.30 | $4,730.00 |
Need more?
Sign in to add projects and notes