620AS028Z124 Glenair

620AS028Z124

Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL

Manufacturer:

Mfr Part:
620AS028Z124

TTI Part:
620AS028Z124

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II, MIL-DTL-83723 I, II
Series620
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$733.65$733.65
$611.39$6,113.90
$605.32$30,266.00
$599.32$59,932.00
Need more?

My Notes

Sign into see notes.