Reference Only
601-508
Circular MIL Spec Strain Reliefs & Adapters BAND-IT NANO BAND
Datasheet
601-508 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Braid Termination Bands | |
| Series | Band-Master ATS | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Tradename | Mighty Mouse | |
| Type | Nano Band |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205700090 |
| TARIC | 8205700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
279In Stock
200 expected 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.45 | $28.45 | |
| $28.16 | $140.80 | |
| $27.87 | $278.70 | |
| $27.59 | $689.75 | |
| $27.30 | $1,310.40 | |
| $27.02 | $2,702.00 |
Need more?
Sign in to add projects and notes