Reference Only
601-500
Circular MIL Spec Strain Reliefs & Adapters BAND-IT NANO BAND
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Braid Termination Bands | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Series | 88 | |
| Subcategory | Circular Connectors | |
| Tradename | Superfly | |
| Type | Nano Band |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
178In Stock
150 expected 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.88 | $24.88 | |
| $24.62 | $123.10 | |
| $24.37 | $243.70 | |
| $24.11 | $602.75 | |
| $23.87 | $1,193.50 | |
| $23.62 | $2,362.00 |
Need more?
Sign in to add projects and notes