Reference Only
601-064
Circular MIL Spec Strain Reliefs & Adapters MICRO BAND,14" FLAT
Datasheet
601-064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Braid Termination Bands | |
| Series | 80 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Tradename | Mighty Mouse | |
| Type | Micro Band |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,329In Stock
2,000 expected on from 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.49 | $21.49 | |
| $21.28 | $106.40 | |
| $21.07 | $210.70 | |
| $20.86 | $521.50 | |
| $20.65 | $1,032.50 | |
| $20.45 | $2,045.00 | |
| $20.25 | $5,062.50 | |
| $16.68 | $16,680.00 |
Need more?
Sign in to add projects and notes