Reference Only
601-061
Circular MIL Spec Strain Reliefs & Adapters MICRO BAND, MEDIUM PRECOILED
Datasheet
601-061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Braid Termination Bands | |
| Series | Band-Master ATS | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Tradename | Mighty Mouse | |
| Type | Micro Band |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,296In Stock
3,000 expected on from 09-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.78 | $23.78 | |
| $23.53 | $47.06 | |
| $23.29 | $116.45 | |
| $23.05 | $230.50 | |
| $22.81 | $570.25 | |
| $22.57 | $1,128.50 | |
| $22.34 | $2,234.00 | |
| $15.96 | $15,960.00 |
Need more?
Sign in to add projects and notes