Reference Only
601-060
Circular MIL Spec Strain Reliefs & Adapters MICRO BAND, MEDIUM FLAT
Datasheet
601-060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Braid Termination Bands | |
| Series | Band-Master ATS | |
| Subcategory | Circular Connectors | |
| Tradename | Mighty Mouse | |
| Type | Micro Band |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
690In Stock
3,000 expected on from 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.20 | $19.20 | |
| $19.00 | $95.00 | |
| $18.80 | $188.00 | |
| $18.61 | $465.25 | |
| $18.41 | $920.50 | |
| $18.22 | $4,555.00 | |
| $18.03 | $9,015.00 | |
| $17.84 | $17,840.00 |
Need more?
Sign in to add projects and notes