Reference Only

600-090

Circular MIL Spec Strain Reliefs & Adapters BAND-IT BAND

Manufacturer:

Mfr Part:
600-090

TTI Part:
600-090

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductBraid Termination Bands
Series600
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TradenameBAND-IT
TypeStandard Band

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7326908688
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,338In Stock

3,000 expected on  from 15-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.85$27.85
$27.56$137.80
$27.21$272.10
$26.61$665.25
$26.10$1,305.00
$25.83$2,583.00
Need more?
Sign in to add projects and notes