Reference Only
600-057
Circular MIL Spec Strain Reliefs & Adapters BAND-IT BAND
Datasheet
600-057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Braid Termination Bands | |
| Series | 600 | |
| Subcategory | Circular Connectors | |
| Tradename | BAND-IT | |
| Type | Micro Band | |
| Part # Aliases | 807810-1 A31186 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50,107In Stock
77,744 expected on from 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.67 | $14.67 | |
| $13.75 | $687.50 | |
| $12.83 | $1,283.00 | |
| $11.01 | $2,752.50 |
Need more?
Sign in to add projects and notes