Reference Only

550S039M3R3E1-04B

D-Sub Backshells COMMERCIAL

Manufacturer:

Mfr Part:
550S039M3R3E1-04B

TTI Part:
550S039M3R3E1-04B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Backshells
TypeBanding Backshell
Shell Size3
Cable Entry Angle90 deg
Number of Cable Entries1 Entry
Shell MaterialAluminum Alloy
PackagingEach
MIL TypeMIL-DTL-24308
Product TypeD-Sub Backshells
Series550-039
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$590.12$590.12
$491.77$983.54
$486.90$1,947.60
$418.29$2,928.03
$292.80$2,928.00
$289.90$5,798.00
Need more?
Sign in to add projects and notes