Reference Only

507T088XM51B10

D-Sub Backshells COMMERCIAL

Manufacturer:

Mfr Part:
507T088XM51B10

TTI Part:
507T088XM51B10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Backshells
TypeBanding Backshell
Shell Size51
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum Alloy
Shell PlatingElectroless Nickel
Number of Positions51 Position
PackagingEach
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes