Reference Only

507S296M31EH

D-Sub Backshells COMMERCIAL

Manufacturer:

Mfr Part:
507S296M31EH

TTI Part:
507S296M31EH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Backshells
TypeEMI/RFI Elliptical Backshell
Cable Entry Angle90 deg
Number of Cable Entries1 Entry
Shell MaterialAluminum Alloy
Shell PlatingNickel
PackagingEach
HardwareScrew Locks
MIL TypeMIL-DTL-83513
Product TypeD-Sub Backshells
Series507-296
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,510.20$2,510.20
$2,196.43$4,392.86
$2,174.67$10,873.35
Need more?
Sign in to add projects and notes