Reference Only
500T012M25H
D-Sub Backshells QWKTY STRN RELIEF BS TOP HEX HD JKSCRW
Datasheet
500T012M25H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Backshells | |
| Type | Micro-D | |
| Shell Size | 25 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Series | 500-012 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,380.70 | $1,380.70 | |
| $1,194.29 | $2,388.58 | |
| $1,182.46 | $4,729.84 | |
| $1,170.74 | $8,195.18 | |
| $904.10 | $9,041.00 | |
| $895.14 | $17,902.80 |
Need more?
My Notes
Sign into see notes.