Reference Only

500T010M25H07

D-Sub Backshells MICRO-D BAND BKSHLL TOP HEX HD JKSCRW

Manufacturer:

Mfr Part:
500T010M25H07

TTI Part:
500T010M25H07

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Backshells
TypeEMI/RFI Backshell
Shell Size3 (B)
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum Alloy
Shell PlatingNickel
Number of Positions25 Position
PackagingEach
Product TypeD-Sub Backshells
Series500
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,555.52$1,555.52
$1,296.27$2,592.54
$1,283.44$5,133.76
$916.74$6,417.18
$821.73$8,217.30
$813.59$16,271.80
Need more?
Sign in to add projects and notes