Reference Only

500T010M09H08

D-Sub Backshells MICRO-D BAND BKSHLL TOP HEX HD JKSCRW

Manufacturer:

Mfr Part:
500T010M09H08

TTI Part:
500T010M09H08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Backshells
TypeEMI/RFI Shielded Backshell
Shell Size9
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum
Shell PlatingNickel
PackagingEach
Cable Diameter6.4 mm
HardwareHex Head Jackscrews
MIL TypeMIL-DTL-83513
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$784.80$784.80
$728.74$1,457.48
$560.57$2,242.28
$490.50$4,905.00
$485.64$9,712.80
Need more?
Sign in to add projects and notes