Reference Only

500T010M09H04

D-Sub Backshells MICRO-D BAND BKSHLL TOP HEX HD JKSCRW

Manufacturer:

Mfr Part:
500T010M09H04

TTI Part:
500T010M09H04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Backshells
TypeEMI/RFI Backshell
Shell Size1 (E)
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum Alloy
Shell PlatingNickel
Number of Positions9 Position
PackagingEach
Product TypeD-Sub Backshells
QualificationEREL
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,323.55$1,323.55
$1,102.96$2,205.92
$1,092.04$4,368.16
$795.51$5,568.57
$556.86$5,568.60
$551.35$11,027.00
Need more?
Sign in to add projects and notes