Reference Only

500S010M21H08

D-Sub Backshells MICRO-D BAND ROUND SIDE HEX HEAD JKSCRW

Manufacturer:

Mfr Part:
500S010M21H08

TTI Part:
500S010M21H08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Backshells
TypeEMI/RFI Backshell
Cable Entry AngleSide Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum Alloy
Shell PlatingNickel
Number of Positions21 Position
PackagingEach
Product TypeD-Sub Backshells
Series500
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,006.80$1,006.80
$922.77$1,845.54
$807.43$3,229.72
$799.43$7,994.30
$791.52$15,830.40
Need more?

My Notes

Sign into see notes.