Reference Only

500S010M15H08

D-Sub Backshells MICRO-D BAND ROUND SIDE HEX HEAD JKSCRW

Manufacturer:

Mfr Part:
500S010M15H08

TTI Part:
500S010M15H08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Backshells
TypeEMI/RFI Shielded Backshell
Cable Entry AngleRight Angle
Number of Cable Entries1 Entry
Shell MaterialAluminum Alloy
Shell PlatingElectroless Nickel
Number of Positions15 Position
PackagingEach
Cable Diameter6.4 mm
HardwareHex Head Jackscrews
Product TypeD-Sub Backshells
Series500S010
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,647.37$1,647.37
$1,388.15$2,776.30
$1,374.41$5,497.64
$1,360.80$9,525.60
$952.56$9,525.60
$943.13$18,862.60
Need more?

My Notes

Sign into see notes.