Reference Only

500-047M15HB

D-Sub Backshells ELIPTICAL BND BS HEX HD JKSCRW STANDARD

Manufacturer:

Mfr Part:
500-047M15HB

TTI Part:
500-047M15HB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Backshells
TypeBanding Backshell
Shell Size15 (B)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialAluminum Alloy
Shell PlatingNickel
Number of Positions15 Position
PackagingKit
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$883.02$883.02
$874.26$1,748.52
$865.60$4,328.00
$857.02$8,570.20
Need more?

My Notes

Sign into see notes.