Reference Only

500-047M09E

D-Sub Backshells ELIPTICAL BAND BS EXTENDED JACKSCREW

Manufacturer:

Mfr Part:
500-047M09E

TTI Part:
500-047M09E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Backshells
TypeBanding Backshell
Shell Size1 (E)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialAluminum Alloy
Shell PlatingNickel
Number of Positions9 Position
PackagingEach
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.