Reference Only
500-017M09MHN
D-Sub Tools & Hardware COMMERCIAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Protective Cover | |
| For Use With | Micro-D 9 Position | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $635.64 | $635.64 | |
| $529.70 | $52,970.00 | |
| $423.76 | $211,880.00 | |
| $419.56 | $419,560.00 | |
| $415.41 | $1,038,525.00 | |
| $411.30 | $2,056,500.00 | |
| $407.23 | $4,072,300.00 | |
| $403.19 | $10,079,750.00 |
Need more?
Sign in to add projects and notes