Reference Only

450FA001B24

Circular MIL Spec Backshells QWIKTY STRAIN RLF RC 90DEG

Manufacturer:

Mfr Part:
450FA001B24

TTI Part:
450FA001B24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 I, II
SeriesQwik-Ty
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$154.83$154.83
$129.03$1,290.30
$99.25$4,962.50
$98.27$9,827.00
$97.29$48,645.00
Need more?

My Notes

Sign into see notes.