
447HL591M1303
Circular MIL Spec Backshells COMMERCIAL
Datasheet
447HL591M1303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Non-Environmental Backshells | |
| Shell Style | 45 Deg | |
| Shell Size | 13 | |
| Shell Plating | Nickel | |
| Shell Material | Aluminum | |
| Series | 447-591 | |
| Packaging | Each | |
| Mounting Angle | 45 deg | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $455.85 | $455.85 | |
| $379.88 | $3,798.80 | |
| $376.11 | $18,805.50 | |
| $372.39 | $37,239.00 |
Need more?
Sign in to add projects and notes