Reference Only

447FL591M1634

Circular MIL Spec Backshells COMMERCIAL

Manufacturer:

Mfr Part:
447FL591M1634

TTI Part:
447FL591M1634

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
ProductNon-Environmental Backshells
Shell Size16
Shell MaterialAluminum
Series447-591
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

112In Stock

100 expected 30-Dec-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.