Reference Only

447AL105NF1806K

Circular MIL Spec Backshells Banding Backshell

Manufacturer:

Mfr Part:
447AL105NF1806K

TTI Part:
447AL105NF1806K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II, MIL-DTL-83723 I, II
Series447-105
PackagingKit
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536308000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium, CAS 7440-43-9

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$855.97$855.97
$713.31$1,426.62
$548.70$2,743.50
$543.27$5,432.70
$537.89$13,447.25
Need more?
Sign in to add projects and notes