Reference Only
440MS135M0807-8K
Circular MIL Spec Strain Reliefs & Adapters THRD ON BANDIT ADPTR STRT ENTRY PRECOIL
Datasheet
440MS135M0807-8K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| Shell Style | Straight | |
| Series | 440-135 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Tradename | Mighty Mouse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $166.49 | $166.49 | |
| $164.84 | $329.68 | |
| $163.21 | $652.84 | |
| $147.47 | $1,474.70 | |
| $146.01 | $2,920.20 |
Need more?
My Notes
Sign into see notes.