440ML135NF1003-K Glenair

440ML135NF1003-K

Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL

Manufacturer:

Mfr Part:
440ML135NF1003-K

TTI Part:
440ML135NF1003-K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
Shell Size10
Series440-135
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
TradenameMighty Mouse

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$311.13$311.13
$308.05$616.10
$305.00$1,220.00
$261.57$2,615.70
$228.88$4,577.60
Need more?

My Notes

Sign into see notes.