440HS069MT1304-3 Glenair

440HS069MT1304-3

Circular MIL Spec Backshells COMMERCIAL

Manufacturer:

Mfr Part:
440HS069MT1304-3

TTI Part:
440HS069MT1304-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
ProductStrain Reliefs
Shell StyleStraight
Series440-069
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

49In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$435.57$435.57
$362.98$36,298.00
$290.38$145,190.00
$287.50$287,500.00
$284.66$711,650.00
$281.84$1,409,200.00
$279.05$2,790,500.00
$276.29$6,907,250.00
Need more?

My Notes

Sign into see notes.