Reference Only

440HS030NF1103-2B

Circular MIL Spec Backshells COMMERCIAL

Manufacturer:

Mfr Part:
440HS030NF1103-2B

TTI Part:
440HS030NF1103-2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductBanding Backshells
Shell StyleStraight
Shell Size11
Shell MaterialAluminum
Series440H-030
PackagingKit
Mounting Angle180 Deg
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

1,500 expected 06-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$444.96$444.96
$370.80$741.60
$367.12$1,468.48
$357.29$3,572.90
$353.75$7,075.00
Need more?

My Notes

Sign into see notes.