Reference Only
440HS030NF0902-2
Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC STRAIGHT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Banding Backshells | |
| Shell Style | Straight | |
| Shell Material | Aluminum | |
| Series | 440H-030 | |
| Packaging | Each | |
| Mounting Angle | 180 Deg | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
2,959 expected on from 27-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $330.13 | $330.13 | |
| $320.18 | $640.36 | |
| $317.00 | $1,268.00 | |
| $313.85 | $3,138.50 | |
| $310.73 | $6,214.60 |
Need more?
My Notes
Sign into see notes.