Reference Only

440HN030NF2136

Circular MIL Spec Backshells COMMERCIAL

Manufacturer:

Mfr Part:
440HN030NF2136

TTI Part:
440HN030NF2136

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductBanding Backshells
Shell StyleRight Angle
Shell Size21
Shell MaterialAluminum
Series440H-030
PackagingEach
Mounting Angle90 Deg
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$851.52$851.52
$709.60$7,096.00
Need more?

My Notes

Sign into see notes.