Reference Only

440HJ069N1103

Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC 90DEG

Manufacturer:

Mfr Part:
440HJ069N1103

TTI Part:
440HJ069N1103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductStrain Reliefs
Shell StyleRight Angle
Shell MaterialAluminum
Series440H-069
PackagingEach
Mating StyleSelf Locking
Mounting AngleRight Angle
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,461.39$1,461.39
$1,217.82$2,435.64
$936.79$3,747.16
$648.98$6,489.80
$642.55$12,851.00
Need more?
Sign in to add projects and notes