440HJ030NF2304-BT Glenair

440HJ030NF2304-BT

Circular MIL Spec Backshells COMMERCIAL

Manufacturer:

Mfr Part:
440HJ030NF2304-BT

TTI Part:
440HJ030NF2304-BT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductBanding Backshells
Shell StyleRight Angle
Shell Size23
Shell MaterialAluminum
Series440H-030
PackagingKit
Mounting Angle90 Deg
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8In Stock

Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.