Reference Only

440HJ030NF1706

Circular MIL Spec Backshells EMI/RFI Shrink Boot Adapter R/A

Manufacturer:

Mfr Part:
440HJ030NF1706

TTI Part:
440HJ030NF1706

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductBanding Backshells
Shell StyleRight Angle
Shell Size17
Shell MaterialAluminum
Series440H-030
PackagingEach
Mounting Angle90 Deg
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium, CAS 7440-43-9

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$693.12$693.12
$577.60$5,776.00
$571.88$28,594.00
$566.22$56,622.00
Need more?

My Notes

Sign into see notes.