Reference Only
440HJ030NF1103-B
Circular MIL Spec Backshells COMMERCIAL
Datasheet
440HJ030NF1103-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Banding Backshells | |
| Shell Style | Right Angle | |
| Shell Size | 11 | |
| Shell Material | Aluminum | |
| Series | 440H-030 | |
| Packaging | Kit | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
Pricing not available for this package type
Need pricing?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $211.35 | $211.35 | |
| $197.52 | $987.60 |
Sign in to add projects and notes