
440HJ030M2507-B
Circular MIL Spec Backshells COMMERCIAL
Datasheet
440HJ030M2507-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Banding Backshells | |
| Shell Style | Right Angle | |
| Shell Size | 25 | |
| Shell Material | Aluminum | |
| Series | 440H-030 | |
| Packaging | Kit | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,308.44 | $1,308.44 | |
| $1,090.37 | $2,180.74 | |
| $838.75 | $3,355.00 | |
| $553.60 | $5,536.00 | |
| $548.12 | $10,962.40 |
Need more?
Sign in to add projects and notes