
440HJ030M1504-B
Circular MIL Spec Backshells COMMERCIAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Banding Backshells | |
| Shell Style | Right Angle | |
| Shell Size | 15 | |
| Shell Material | Aluminum | |
| Series | 440H-030 | |
| Packaging | Kit | |
| Mounting Angle | 90 Deg | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,525.41 | $1,525.41 | |
| $1,436.55 | $2,873.10 | |
| $1,415.71 | $5,662.84 | |
| $1,341.29 | $9,389.03 | |
| $1,222.65 | $12,226.50 | |
| $1,139.18 | $22,783.60 |
Need more?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $571.72 | $571.72 | |
| $530.88 | $1,061.76 | |
| $408.37 | $1,633.48 | |
| $357.33 | $3,573.30 | |
| $353.79 | $7,075.80 |
My Notes
Sign into see notes.