Reference Only
440HC030NF2105
Circular MIL Spec Backshells COMMERCIAL
Datasheet
440HC030NF2105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Banding Backshells | |
| Shell Style | Right Angle | |
| Shell Size | 21 | |
| Shell Material | Aluminum | |
| Series | 440H-030 | |
| Packaging | Each | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $491.80 | $491.80 | |
| $486.93 | $973.86 | |
| $430.33 | $1,721.32 | |
| $307.38 | $3,073.80 | |
| $304.33 | $6,086.60 | |
| $301.32 | $10,546.20 |
Need more?
Sign in to add projects and notes