Reference Only

440GS001NF2535-4

Circular MIL Spec Backshells CRIMIP RING ADPTR DC STRAIGHT

Manufacturer:

Mfr Part:
440GS001NF2535-4

TTI Part:
440GS001NF2535-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-28840
Shell Size25
Series440-001
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$249.70$249.70
$234.63$469.26
$232.30$929.20
$218.49$2,184.90
$209.76$4,195.20
Need more?

My Notes

Sign into see notes.