Reference Only

440FJ030NF2233

Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC 90DEG

Manufacturer:

Mfr Part:
440FJ030NF2233

TTI Part:
440FJ030NF2233

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
ProductBanding Backshells
Shell StyleRight Angle
Shell Size22
Shell MaterialAluminum
Series440-030
PackagingEach
Mating StyleSelf Locking
Mounting Angle90 Deg
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium, CAS 7440-43-9

Documents

EDA / CAD Models

11In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$884.76$884.76
$737.30$7,373.00
$730.00$18,250.00
$722.77$36,138.50
Need more?

My Notes

Sign into see notes.